Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoFURY BLADE 185MM
Order Code3391406
Product RangeEvolution - Fury Blades
Also Known AsGTIN UPC EAN: 0849713011442
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £14.830 |
Price for:Each
Minimum: 1
Multiple: 1
£14.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoFURY BLADE 185MM
Order Code3391406
Product RangeEvolution - Fury Blades
Also Known AsGTIN UPC EAN: 0849713011442
Saw TypeCircular
Blade Length-
Blade Diameter185mm
Product RangeEvolution - Fury Blades
SVHCNo SVHC (17-Dec-2014)
Product Overview
Evolution 185mm 16 tooth multi-material cutting blade. Designed to cut mild steel, aluminium, plastic, wood and even wood with embedded nails. Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques. All offer premium quality to increase production & performance!
- Hardwood & tanalised decking, MDF laminates, mouldings, reclaimed wood with nails, scaffold boards & poles, stud-work
- Mild Steel, angled, box section, square tube, metal stud dry walling, rebar, plate (1/4"), unistrut
- Aluminium, armoured cables, cable tray, copper, floor edgings, roof flashings, stair nosings
- Electrical conduit, plastic pipes, plexiglas, rubber & reinforced hoses, (WPC) Wood Plastic Composites
- Hardened high carbon, coated and stainless steel. Note: Cutting galvanised steel may reduce blade life. See our stainless steel cutting blades
- Dia. Ø: 185mm
- Max. Speed: 4400rpm
- Bore Ø: 20mm
- Kerf: 1.7mm
- Teeth: 16
Technical Specifications
Saw Type
Circular
Blade Diameter
185mm
SVHC
No SVHC (17-Dec-2014)
Blade Length
-
Product Range
Evolution - Fury Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278