Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoA355TCT-80CS
Order Code4224287
Product RangeEvolution - Circular Saw Blades
Also Known AsGTIN UPC EAN: 0849713000514
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £103.890 |
Price for:Each
Minimum: 1
Multiple: 1
£103.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoA355TCT-80CS
Order Code4224287
Product RangeEvolution - Circular Saw Blades
Also Known AsGTIN UPC EAN: 0849713000514
Saw TypeCircular
Blade Length-
Blade Diameter355mm
Product RangeEvolution - Circular Saw Blades
SVHCBoric acid (14-Jun-2023)
Product Overview
- Evolution 355mm 80 tooth blade for cutting aluminium is compatible with the Evolution EVOSAW355
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- All offer premium quality to increase production & performance!
- Dia. Ø: 355mm
- Max Speed: 1600rpm
- Bore Ø: 25.4mm
- Kerf: 2.4mm
- Teeth: 80
Notes
Note: For Circular Saws & Chop Saws Only
Technical Specifications
Saw Type
Circular
Blade Diameter
355mm
SVHC
Boric acid (14-Jun-2023)
Blade Length
-
Product Range
Evolution - Circular Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7