Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoSTBT151580
Order Code3390212
Product RangeEuropa STBT Terminal Box
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £23.070 |
Price for:Each
Minimum: 1
Multiple: 1
£23.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoSTBT151580
Order Code3390212
Product RangeEuropa STBT Terminal Box
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric80mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial3.15"
Product RangeEuropa STBT Terminal Box
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
- Steel construction terminal box
- Made from 1.2mm thick steel
- Fitted with earth studs
- Supplied with a galvanised backplate
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
150mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
Europa STBT Terminal Box
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.296