Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoSTB403025
Order Code3371508
Product RangeEuropa STB
Also Known AsSTB403025
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £79.010 |
5+ | £76.360 |
Price for:Each
Minimum: 1
Multiple: 1
£79.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoSTB403025
Order Code3371508
Product RangeEuropa STB
Also Known AsSTB403025
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric250mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial9.84"
Product RangeEuropa STB
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
- Body and door manufactured in 1.2mm to 1.5mm sheet steel
- Top and bottom gland plates manufactured in 2.0mm to 2.5mm sheet steel
- Mounting plate in galvanized zinc steel sheet
- Body and door RAL 7035 (textured finished)
- Coated with standard cycle thermosetting epoxy polyester powder
- Earth stud included
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
11.81"
Product Range
Europa STB
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.315