Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoLEDTWNSPOT
Order Code3375570
Also Known AsGTIN UPC EAN: 5013845040990
Unable to Retrieve Availability Information
Product Information
ManufacturerETERNA
Manufacturer Part NoLEDTWNSPOT
Order Code3375570
Also Known AsGTIN UPC EAN: 5013845040990
Length-
Depth70mm
Width300mm
IP / NEMA RatingIP65
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
IP65 emergency twin spot with adjustable heads compact and robust fitting offering two 3W outputs delivering emergency lighting where required in commercial and industrial applications.
- Twin 3W LED projectors, provide superior light output to traditional twinspot fittings
- Horizontally and vertically adjustable heads, 180° rotation across the horizontal plane
- IP65 rating utilising high quality polycarbonate enclosure: for installation in wet or dusty environments
- Individual indicator to show ‘Lamps Healthy’ and ‘Charge’
- Minimum 3 hour non-maintained functionality in emergency mode
Technical Specifications
Length
-
Width
300mm
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Depth
70mm
IP / NEMA Rating
IP65
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81