Print Page
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59421A0085A062
Order Code1886573
Product RangeB59421
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product RangeB59421
Operating Voltage Max32VDC
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Resistance (25°C)
470ohm
Product Range
B59421
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability