Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
24+ | £12.090 |
Price for:Each
Minimum: 24
Multiple: 24
£290.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoSP15
Order Code2803971
Supply Voltage VAC-
Supply Voltage VDC-
Tones-
Sound Pressure Level (SPL)-
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption-
External Depth150mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
150mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
-
Product Range
-
Current Consumption
-
Operating Temperature Min
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500548