Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoY007TG
Order Code4223523
Also Known AsGTIN UPC EAN: 5021196788058
Unable to Retrieve Availability Information
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoY007TG
Order Code4223523
Also Known AsGTIN UPC EAN: 5021196788058
Dispenser TypeTape
Length250mm
SVHCBoric acid (14-Jun-2023)
Product Overview
- Short handle for use with up to 100m tape reels
- Lightweight self-adjusting handheld tape dispenser
- Easy-to-use and designed with rubber rollers to hold the tape in place and reduce noise
- Sturdy, heavy-duty, steel frame
- Ergonomically designed handle with sharp cutting blade
- Ideal for use in warehouses, offices and around the home
Technical Specifications
Dispenser Type
Tape
SVHC
Boric acid (14-Jun-2023)
Length
250mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292