Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAAC100
Order Code4145860
Also Known AsGTIN UPC EAN: 5028356102174 , EAAC100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAAC100
Order Code4145860
Also Known AsGTIN UPC EAN: 5028356102174 , EAAC100
Technical Datasheet
Wipe MaterialCotton
Wipe Width230mm
Wipe Length230mm
Product Range-
Product Overview
Pure Cotton Wipes are made from premium quality, pure cotton cloth. These 23cm x 23cm cloths are absorbent with excellent wet and dry strength. Non-toxic and biodegradable, these convenient wipes are safe for the user and the environment.
- 100% Pure cotton wipes
- Lint-free and non-abrasive
- Suitable for use with Electrolube anti-static products
- Ideal for use on delicate equipment
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Cotton
Wipe Length
230mm
SVHC
No SVHC (16-Jul-2019)
Wipe Width
230mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64