Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £48.070 |
Price for:Each
Minimum: 1
Multiple: 1
£48.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINHELL
Manufacturer Part NoTE-RS 40 E
Order Code4224236
Sander StyleRound
Supply Voltage VAC230V
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The rotating sander TE-RS 40 E is a solid, powerful tool which provides good service to DIY enthusiasts on sanding jobs involving wood, plastic and metal. Thanks to the electronic speed control, the sanding power can be well adapted and is perfect suited for high sanding performance and fine-tuning tasks.
- Solid and powerful rotating sander for most diverse applications
- Double action (rotation + eccentricity) causes high sanding performance
- Perfectly suited for high abrasive sanding and fine-tuning
- Speed-electronics for material-compatible operation
- Easy and quick change of sanding papers thanks to micro-velcro system
- Low vibrations caused by solid aluminium balancing within the housing
- Ergonomic grip areas with softgrip
- Removeable additional handle for well-balanced handling
- Active dust-extraction for a clean working area
- Filterbox collects sanding dust
- Maximum collection can be achieved by connecting a vaccum cleaner
Technical Specifications
Sander Style
Round
Battery Voltage
-
Battery Type
-
Plug Type
UK Type G
Supply Voltage VAC
230V
Battery Capacity
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672959
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.836