Quantity | Price (ex VAT) |
---|---|
1+ | £26.200 |
Product Information
Product Overview
The TE-OS 1320 multiple sander is a handy all-rounder which combines the best ergonomics with maximum functionality for lending surfaces a good finish. Experts appreciate the single-handed tool as an indispensable helper for the sanding of wood, plastic and metal, which demonstrates its qualities particularly on small and hard-to-reach surfaces. Thanks to the ergonomic design with soft grip, this multiple sander is excellent to hold and precise to handle for achieving faultless results. The TE-OS 1320 comes with a hook and loop fastening system with which the abrasive paper can be changed in seconds and sits crease-free on the sanding disk. For clean, practically dust-free working there is a dust collection box with integrated filter - in this way the air remains clean and the abrasive paper sharp. A cable clip for securing the wound-up cable with just a twist of the hand sees the multiple sander neatly stored away after use. Three P120 abrasive papers are included so that you can begin work immediately.
- Easy sanding paper change thanks to hook & loop fastening system
- Soft grip
- Perfect ergonomics
- Dust collection box with filter
- Incl. 3x sanding paper (P120)
Contents
Palm Multi-Sander & 3x P120 Sanding Paper
Technical Specifications
Multifunction
230V
-
-
To Be Advised
130W
-
-
UK Type G
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate