Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerECOBAG
Manufacturer Part No232
Order Code3377665
Also Known AsGTIN UPC EAN: 5019685003201
Bag MaterialPlastic
Capacity100l
External Height - Metric965mm
External Width - Metric736mm
External Depth - Metric-
External Height - Imperial37.99"
External Width - Imperial28.98"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Clear recycling refuse sacks, ideal for collecting recycled paper, plastic, etc. and identifying the bags contents at the corresponding disposal/sorting point. Manufactured from 100% recycled plastic material.
- Size: 100 Litres, 736 x 965mm
- Circumference (Rim): 1472mm
- Gauge: 88
- Quantity on Roll: 20
- Made from 100% recycled plastic material
Technical Specifications
Bag Material
Plastic
External Height - Metric
965mm
External Depth - Metric
-
External Width - Imperial
28.98"
Product Range
-
Capacity
100l
External Width - Metric
736mm
External Height - Imperial
37.99"
External Depth - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548