Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoRIPPA24
Order Code4223725
Product RangeEclipse - Rippa Bars
Also Known AsGTIN UPC EAN: 5012095066187
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £10.470 |
Price for:Each
Minimum: 1
Multiple: 1
£10.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoRIPPA24
Order Code4223725
Product RangeEclipse - Rippa Bars
Also Known AsGTIN UPC EAN: 5012095066187
Overall Length609mm
Blade Width-
Blade MaterialSteel
Product RangeEclipse - Rippa Bars
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eclipse Wrecking Bars are made from heat treated, solid forged steel for maximum strength
- This 24" bar is ideal for demolishing plasterboard, dismantling timber frames and pulling up floorboards
- Material: Maximum strength heat treated, solid forged steel
Technical Specifications
Overall Length
609mm
Blade Material
Steel
SVHC
No SVHC (17-Dec-2015)
Blade Width
-
Product Range
Eclipse - Rippa Bars
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9