Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE
Manufacturer Part NoECC16
Order Code3391493
Also Known AsGTIN UPC EAN: 5012095076063
Your Part Number
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part NoECC16
Order Code3391493
Also Known AsGTIN UPC EAN: 5012095076063
Overall Length600mm
Cutting Capacity Max21mm
For Use With16mm Wire Rope, 21mm Armoured Cable
Blade EdgeFlush
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
24" (600mm) Cable Cutter with tubular steel handles designed for cutting wire rope and cable
- Ideal for cutting 16mm diameter wire rope and up to 21mm armoured cable
- Lightweight tubular handles do not compromise strength and durability and reduce user fatigue during prolonged use
- Rubber hand grips reduce the risk of slippage
Technical Specifications
Overall Length
600mm
For Use With
16mm Wire Rope, 21mm Armoured Cable
Product Range
-
Cutting Capacity Max
21mm
Blade Edge
Flush
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.26
