Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No2750C
Order Code4224603
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095617815
Your Part Number
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.270 |
Price for:Each
Minimum: 1
Multiple: 1
£30.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part No2750C
Order Code4224603
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095617815
Riveter TypeHand
Rivet Dia-
No. of Noses1
Product RangeEclipse - Compact Riveters
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 25% Lighter, smaller and easier to handle than traditional sized lattice riveters
- Strong 3-piece alloy steel jaw
- The 2750C weighs 1.50kg compared to 1.90kg typical lattice riveter
- Delivers more power with less effort
- Much easier on the arms and shoulders when popping lots of rivets
Technical Specifications
Riveter Type
Hand
No. of Noses
1
SVHC
No SVHC (17-Dec-2015)
Rivet Dia
-
Product Range
Eclipse - Compact Riveters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6