Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE906
Order Code3391487
Product RangeEclipse Magnetics - Magnetic Bases
Also Known AsGTIN UPC EAN: 5012095491392
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £59.510 |
Price for:Each
Minimum: 1
Multiple: 1
£59.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE906
Order Code3391487
Product RangeEclipse Magnetics - Magnetic Bases
Also Known AsGTIN UPC EAN: 5012095491392
Product RangeEclipse Magnetics - Magnetic Bases
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality heavy duty magnetic base. Designed for use in the measurement, inspection and positioning of workpieces with dial indicators.
- Thickness/Height: 230mm (9.06")
- Pillar Height: 175mm (6.89")
- Pillar Diameter: 12mm (0.47")
- Crossbar Length: 165mm (6.50")
- Crossbar Diameter: 10mm (0.39")
- Weight: 1.05kg (2.31lb)
- thread Size: M8
- Maximum Pull: 80 kg (176.37lb)
Technical Specifications
Product Range
Eclipse Magnetics - Magnetic Bases
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.51