ebm-papst Active Cooling Solutions for LEDs
Active cooling technology enables LED thermal management capabilities that are superior to passive heat sinks and can raise performance while significantly reducing the size of the lighting fixture.
- Life expectancy of 87,500 hours at ambient temperatures up to 40 °C
- Low noise operation: Fan runs at 7dB(A)
- High efficiency motor design
- Electrical input requires < 0.18 W
- Thermal protection: thermal isolation ring

Product Description
Active cooling technology enables LED thermal management capabilities that are superior to passive heat sinks and can raise performance while significantly reducing the size of the lighting fixture.
Although LED lights and LED modules are up to 80 % more energy efficient than conventional bulbs, a great deal of heat builds up in a small concentrated area in the LED module.
The quality and service life of LED lights are drastically reduced if the heat is not reliably discharged. The heat generated has to be dissipated to avoid this problem.
Alongside passive cooling methods involving the use of bulky heat sinks with their limited potential in confined spaces, active cooling concepts offer major advantages and have a positive effect on output as well as saving space and enabling the desired service life to be achieved.
With its industry-leading German-engineered compact fans, ebm-papst can provide the perfect cooling solution for your LED application, with reliability in excess of 87,500 hours at ambient temperatures up to 40°C – significantly more than the industry’s usual 50,000+ hour promise.
Low noise
The fan features a custom acoustic isolation ring, enabling it to run at 7dB(A). By comparison, a quiet office has a background noise of about 40 dB(A).
High reliability
Up to five years warranty
on the 612FL-698 fan modules (PG1W-12-60-M3BN and PG1W-12-60-L3BN).
High efficiency
Electrical input requires less than 0.18 Watts.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Thermal Resistance | External Height - Metric | External Width - Metric | External Length - Metric | Flow Rate Max | Noise Rating | Heat Sink Mounting | Heat Sink Material | External Height - Imperial | External Width - Imperial | External Length - Imperial | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PG1W-12-60-L3BN
|
2432916 |
Fan / Force Cooled Heat Sink, 0.94 °C/W, 60.25 mm, 70 mm, 84 mm, 7 dBA EBM-PAPST
You previously purchased this product.
View in Order History
|
33 in stock + Check Stock & Lead Times 33 in stock for next day delivery (UK stock)
More stock available week commencing 08/02/27 |
Each
|
1+ £38.43 £46.12 5+ £32.48 £38.98 10+ £31.83 £38.20 25+ £31.18 £37.42 50+ £30.53 £36.64 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
0.94°C/W | 60.25mm | 70mm | 84mm | - | 7dBA | Screw | - | 2.372" | 2.76" | 3.31" | - | |
PG1W-12-60-M3BN
|
2432917 |
Fan / Force Cooled Heat Sink, 1.32 °C/W, 60.25 mm, 72 mm, 72 mm, 7 dBA EBM-PAPST
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
Non-Cancellable / Non Returnable
|
null | 1.32°C/W | 60.25mm | 72mm | 72mm | - | 7dBA | Screw | - | 2.372" | 2.83" | 2.83" | - |