Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £139.800 |
5+ | £132.810 |
10+ | £125.820 |
Price for:Each
Minimum: 1
Multiple: 1
£139.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-005.
Order Code4285588
Product RangeDM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Operating Pressure Max2Inch-H2O
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDM Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
DM Series
Pressure Port Type
-
Operating Pressure Max
2Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
PC (Polycarbonate)
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752