Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoRBN640
Order Code3384361
Thread Size - MetricM6
Thread Size - Imperial-
Head TypeDouble Slotted
External Length40mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Bright zinc plated
- Double slotted head complete with nut
- Supplied in packs of 25
Technical Specifications
Thread Size - Metric
M6
Head Type
Double Slotted
Fastener Material
Steel
Product Range
-
Thread Size - Imperial
-
External Length
40mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285