Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.190 |
| 5+ | £11.590 |
Price for:Each
Minimum: 1
Multiple: 1
£13.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03478
Order Code4161301
Tester TypeNetwork Cable Tester
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
Multi-function cable tester which integrates multiple types of cable test and PoE.
- Tests for open circuit, cross circuit, and connectors of RJ45, RJ11, and RJ12 are in working order
- Can also be used to test whether the network cable is powered and has data
- Identifies the type of power sourcing equipment (either end-span or mid-span) in your network
- LED result indication
- Flashing low battery alert
- Widely used in commercial, domestic, and other environments
- Compliant with IEEE 802.3af/802.3at PoE standards
- Supplied with 9V, PP3 battery
- Max. test distance: 2km
Technical Specifications
Tester Type
Network Cable Tester
External Height
-
External Depth
-
SVHC
To Be Advised
Resistance
-
External Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17