Print Page
Image is for illustrative purposes only. Please refer to product description.
262 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £15.020 |
3+ | £13.530 |
Price for:Each
Minimum: 1
Multiple: 1
£15.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03471
Order Code4161381
Accessory TypeHelping Hands
For Use WithSoldering, components and PCBs
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Helping hand tool with five adjustable arms, terminating in 4x crocodile clips, and 1x magnifying glass.
- Clips rotate through 360°
- Sturdy metal clamp for attaching to a table or work surface
- Suitable for soldering, intricate jobs, arts and crafts and DIY projects
Technical Specifications
Accessory Type
Helping Hands
Product Range
-
SVHC
To Be Advised
For Use With
Soldering, components and PCBs
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32