Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03369
Order Code4161328
Product RangeDuratool - SDS-Plus Drill Bits
723 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.960 |
Price for:Each
Minimum: 1
Multiple: 1
£1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03369
Order Code4161328
Product RangeDuratool - SDS-Plus Drill Bits
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length200mm
Overall Length260mm
Product RangeDuratool - SDS-Plus Drill Bits
SVHCTo Be Advised
Product Overview
Drills clean, accurate fixing and clearance holes. For professional drilling in concrete and masonry. Tungsten carbide tip offers fast, easy drilling. Shot-peined finish which hardens the surface of the bit and also helps to eliminate stress fractures. Fully hardened (HRC 48) chrome-alloy steel body ensures long bit life and minimises breakage.
- Fast Drilling in Concrete & Masonry
- Tungsten Carbide Tip
- 4 Flute Helix Provides Rapid Dust Removal
- Suitable for use on SDS Plus Rotary Hammer Drills
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
200mm
Product Range
Duratool - SDS-Plus Drill Bits
Drill Bit Size Imperial
-
Overall Length
260mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06