Print Page
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.570 |
| 5+ | £2.220 |
Price for:Each
Minimum: 1
Multiple: 1
£2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03307
Order Code4162726
Voltage Measuring Range AC6V to 400V
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Simple, low cost tester for Voltages between 6-400V AC/DC.
- DC Voltage polarity indicator
- 6V, 12V, 24V, 50V, 120V, 230V and 400V LED Voltage indication
- CAT III 1000V rated
- IP54 Rated
- Lead length: 800mm
Technical Specifications
Voltage Measuring Range AC
6V to 400V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08