Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £5.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£5.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No10THB10100
Order Code3382003
Thread Size - Imperial-
Thread Size - Metric10mm
Screw Length100mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleHex Cap
Product Range-
SVHCTo Be Advised
Product Overview
Designed to be screwed directly into the base material.
- Quick and easy to use
- Versatile alternative to a traditional shield anchor
- Zinc and yellow passivated
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Screw Length
100mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
10mm
Fastener Plating
Bright Zinc
Screw Head Style
Hex Cap
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.695