Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No15031685
Order Code4264879
Also Known As1130SO D357H G13 RW42 S76E SB-B9 SR44W SR44 SR1154PW V357 357 GTIN UPC EAN: 5000394013858
79 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £5.280 |
10+ | £5.090 |
50+ | £4.780 |
100+ | £4.560 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part No15031685
Order Code4264879
Also Known As1130SO D357H G13 RW42 S76E SB-B9 SR44W SR44 SR1154PW V357 357 GTIN UPC EAN: 5000394013858
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
Battery Capacity153mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight2.3g
Battery IEC CodeSR44
Battery NEDA Code1131SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Contents
Batteries only
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR44
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR44
Battery Capacity
153mAh
External Height
5.4mm
Pack Quantity
2
Weight
2.3g
Battery NEDA Code
1131SO
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01