Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No940-3
Order Code4224685
Also Known AsGTIN UPC EAN: 8710364052417
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £28.230 | 
Price for:Each
Minimum: 1
Multiple: 1
£28.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Dremel 940 is a high temperature (195 °C) glue gun with a drip-control exchangeable tip. With its removable cord the 940 can be used at any place without available power. Because of its good ergonomics (on/off switch, T-handle, stable base, extendable kickstand) and replaceable tip it is ideal for light DIY jobs around the house and outdoors, such as repairing furniture, gluing wood, ceramics, etc. Suitable for 11/12mm glue sticks.
- Drip control to prevent dripping glue onto the project
 - High temperature setting (195 °C): for usage with high melt glue sticks
 - Silicon nozzle sleeves to prevent from burning
 - Extendable plastic kickstand to easily position glue gun in a stable way by pressing a button
 - Easy to push trigger handle, little force needed to press the trigger for constant flow of glue
 - Glue output 18 g/min
 - Ergonomic T-handle with softgrip
 - Power indicator light shows if the tool is turned on
 - On-Off switch to manually turn the tool on and off
 - Removable cord to enable limited operation without power
 - Heat-up time of 5 mins: for quick operation
 - Suitable for 11/12 mm glue sticks
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Contents
Glue Gun, 3x Dremel 11mm Multi-Purpose High Temp Glue Sticks & Instruction Manual
Technical Specifications
Supply Voltage VAC
230V
Power Rating
-
Plug Type
UK Type G
Glue Stick Dia
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63