Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No82136
Order Code4224501
Product RangeDraper Tools - Socket Sets
Also Known AsGTIN UPC EAN: 5010559821365
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £68.820 |
Price for:1 Set
Minimum: 1
Multiple: 1
£68.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No82136
Order Code4224501
Product RangeDraper Tools - Socket Sets
Also Known AsGTIN UPC EAN: 5010559821365
Kit Contents16x Metric Sockets, 10x Imperial Sockets, 3x Spark Plug Sockets, 72 Tooth Reversible Ratchet, 3x Extension Bars, Sliding 'T' Bar, Universal Joint
Product RangeDraper Tools - Socket Sets
SVHCBoric acid (14-Jun-2023)
Product Overview
- Six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish
- Supplied with a 72 tooth reversible soft grip ratchet and accessories
- Packed in a tough plastic storage case
- Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications
Contents
16x Metric Sockets: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm, 25mm, 26mm, 27mm, 28mm, 30mm, 32mm, 10x Imperial Sockets: 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 5/16, 1" AF, 3x Spark Plug Sockets: 10mm, 12mm, 14mm, 72 Tooth Reversible Ratchet with Soft Grip Handle and "quick release" Button, 3x Extension Bars: 75mm, 125mm, 250mm, Sliding 'T' Bar, Universal Joint
Technical Specifications
Kit Contents
16x Metric Sockets, 10x Imperial Sockets, 3x Spark Plug Sockets, 72 Tooth Reversible Ratchet, 3x Extension Bars, Sliding 'T' Bar, Universal Joint
SVHC
Boric acid (14-Jun-2023)
Product Range
Draper Tools - Socket Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.88