Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No78639
Order Code4224564
Product RangeDraper Tools - Torque Wrench
Also Known AsGTIN UPC EAN: 5010559786398
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No78639
Order Code4224564
Product RangeDraper Tools - Torque Wrench
Also Known AsGTIN UPC EAN: 5010559786398
Torque Tool StyleWrench
Torque Range ft-lb3.7ft-lb to 18ft-lb
Torque Range N-m5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Product RangeDraper Tools - Torque Wrench
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Ratchet head is engraved with Nm and lb - in scales on the barrel of the wrench
- The micrometer type sleeve allows accurate preset torque values to be set
- When torque is reached the wrench produces an Audible click and a slight release of tension
- Supplied in blow mould storage case
- Range: 5Nm - 25Nm
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
0.25"
Product Range
Draper Tools - Torque Wrench
Torque Range ft-lb
3.7ft-lb to 18ft-lb
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76