Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No63526
Order Code4224539
Product RangeDraper Tools - Spanner Sets
Also Known AsGTIN UPC EAN: 5010559635269
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No63526
Order Code4224539
Product RangeDraper Tools - Spanner Sets
Also Known AsGTIN UPC EAN: 5010559635269
Kit Contents12x Combination Spanners, 7x Ring Spanners, 7x Open Ended Spanners
Product RangeDraper Tools - Spanner Sets
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Expert Quality, selection of ring and open ended spanners manufactured from chrome vanadium steel
- Correctly hardened, tempered and then fully polished
- Supplied complete in a two tone full drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
12x Combination Spanners: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 7x Ring Spanners: 6 x 7mm, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 16 x 17mm, 18 x 19mm, 20 x 22mm, 7x Open Ended Spanners: 6 x 7mm, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 16 x 17mm, 18 x 19mm, 20 x 22mm
Technical Specifications
Kit Contents
12x Combination Spanners, 7x Ring Spanners, 7x Open Ended Spanners
SVHC
No SVHC (19-Jan-2021)
Product Range
Draper Tools - Spanner Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.82