Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No63522
Order Code4224537
Product RangeDraper Tools - Spanner Sets
Also Known AsGTIN UPC EAN: 5010559635221
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No63522
Order Code4224537
Product RangeDraper Tools - Spanner Sets
Also Known AsGTIN UPC EAN: 5010559635221
Kit Contents8x Spanners: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm
Product RangeDraper Tools - Spanner Sets
SVHCBoric acid (14-Jun-2023)
Product Overview
- Expert Quality, Draper Expert HI - TORQ offset pattern ring end cranked at 15°, open end set at 15° forged from chrome vanadium steel
- Correctly hardened, tempered and then fully polished
- Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
8x Spanners: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm
Technical Specifications
Kit Contents
8x Spanners: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm
SVHC
Boric acid (14-Jun-2023)
Product Range
Draper Tools - Spanner Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74