Digilent

Digilent Genesys 2 FPGA Development Board

An advanced, high-performance data and video processing development board based on the powerful Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. Built-in peripherals include high speed digital video ports, external memory, audio and USB 2.0 and Ethernet, plus a fully populated high speed FMC HPC connector.

  • Xilinx Kintex-7™ FPGA (XC7K325T-2FFG900C)
  • 1GB 1800Mbps on-board DDR3
  • HDMI sink and HDMI source
  • 2 four-lane DisplayPort connectors
  • Audio codec w/ four 3.5mm jacks
Digilent Nexys Video FPGA Board

Product Description

Based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx, and compatible with Xilnex’s new Vivado® Design Suite, the Digilent Genesys 2 offers high performance data and video processing out of the box, with extensive expansion possibilities thanks to a fully populated high-speed FMC HPC connector.

The board features several built-in peripherals, including fast external memories, audio and USB 2.0 to allow a wide variety of additional applications, high speed digital video ports and Ethernet.

Also Included in your order is a voucher that unlocks the Design Edition of Vivado, which is device-locked to the Genesys 2.

50,950 logic slices

Each featuring four 6-input LUTs and 8 flip-flops

Ten clock management tiles

Featuring phase-locked loop (PLL)

Almost 16 Mbits of fast block RAM

Up 7x on the first generation Genesys

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Silicon Manufacturer No. of Bits Silicon Family Name Core Architecture Core Sub-Architecture Silicon Core Number Kit Contents Product Range
410-316
410-316 - Development Board, Nexys Video Artix-7 FPGA, Multimedia Applications, On Board Ethernet, USB-UART

2490177

Development Board, Nexys Video Artix-7 FPGA, Multimedia Applications, On Board Ethernet, USB-UART

DIGILENT

You previously purchased this product. View in Order History

79 in stock + Check Stock & Lead Times

79 in stock for next day delivery (UK stock)

More stock available week commencing 20/07/26

Each

1+ £466.61 £559.93

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Xilinx 32bit Artix-7 MicroBlaze FPGA XC7A200T-1SBG484C Nexys Video FPGA Board XC7A200T-1SBG484C -