Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.790 |
Price for:Each
Minimum: 1
Multiple: 1
£8.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0316
Order Code3879645
Accessory TypeADC Chip Module
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0316 is a Fermion: MCP3424 18-Bit ADC-4 channel with programmable gain amplifier for Raspberry Pi (Breakout). The module integrates MCP3432 A/D converter chip. The module can provide analogue input function for Raspberry Pi and provide high accuracy analogue input for Arduino. MCP3424 is one of the low noise and high accuracy 18-Bit delta-sigma analogue-to-digital (ΔΣ A/D) converter family members of the MCP342X series. Its characteristic is: Self calibration of internal offset and gain per each conversion.
Technical Specifications
Accessory Type
ADC Chip Module
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01