Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST1-75661
Order Code3377630
Also Known AsGTIN UPC EAN: 3253561756610
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST1-75661
Order Code3377630
Also Known AsGTIN UPC EAN: 3253561756610
External Height58mm
External Width1409mm
External Depth18mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 2 Pin buckle
- Manufactured from heavy duty leather
- Perforated to suit most waist sizes
- Ideal for use as a Tool Belt
- Attractive black finish
- Chrome buckle finish
Technical Specifications
External Height
58mm
External Depth
18mm
External Width
1409mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295