Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70730T-QZ
Order Code4224158
Product RangeDeWalt - FlexTorq Bit Sets
Also Known AsGTIN UPC EAN: 5035048503843
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70730T-QZ
Order Code4224158
Product RangeDeWalt - FlexTorq Bit Sets
Also Known AsGTIN UPC EAN: 5035048503843
Kit Contents25 Pieces of 15x 25mm, 5x 57mm , 3x 89mm Screwdriver Bits, Torsion Bit Holder & 8mm Socket Drivers
Product RangeDeWalt - FlexTorq Bit Sets
SVHCBoric acid (14-Jun-2023)
Product Overview
- Full fit head eliminates wobble and screw head rounding
- Contoured area of the bit flexes with the torque of the impact driver
- Flex optimised to transfer maximum torque through the screw and maximise life
- Optimised torsion zone, maximising bit life and turning force when used in extreme applications
- The torsion zone bit holder gives 25mm bits the performance of 57mm Extreme FlexTorq
Contents
25mm Screwdriver Bits - Pozidriv: 7x PZ2, PZ3, Torx: 2x T20, 2x T25, 2x T30, Slotted: SL6, 57mm Screwdriver Bits - Phillips: 2x PH2, Pozidriv: 2x PZ2, PZ3, 89mm Screwdriver Bits - Phillips: PH2, Pozidriv: PZ2, Torx: T20, Torsion Bit Holder & 8mm Socket Driver
Technical Specifications
Kit Contents
25 Pieces of 15x 25mm, 5x 57mm , 3x 89mm Screwdriver Bits, Torsion Bit Holder & 8mm Socket Drivers
SVHC
Boric acid (14-Jun-2023)
Product Range
DeWalt - FlexTorq Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82023100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.612