Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDF00002
Order Code3531080
Also Known AsGTIN UPC EAN: 5051259020474
No Longer Stocked
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDF00002
Order Code3531080
Also Known AsGTIN UPC EAN: 5051259020474
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for hotels, shops, offices and the home
- Steel construction
- 3 to 8-Digit programmable combination codes
- 3x Incorrect entries auto-locking function
- Pre-drilled fixing holes with 2x screws
- Capacity: 12 litres (approx.)
- Supplied with 2x emergency override keys
- Requires 4x AA batteries (not included)
- External dimensions (WxHxD): 310x200x200mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83030040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.095