Daylight

Daylight Slimline LED Magnifying Lamp

Daylight’s unique, stylish slimline magnifier is the perfect choice for all your detailed work.

The bright Daylight LED’s emit hardly any heat so they are comfortable to work with, both for you and your client.

  • Stylish and professional magnifying lamp
  • Bright Daylight LED’s
  • High quality 13cm/5” lenses, 1.75X and 2.25X
  • Lamp brightness 6000 Lux at 15cm
  • Total amount of visible light emitted in Lumens is 756
Slimline LED Magnifying Lamp

Product Description

Daylight’s unique, stylish slimline magnifier is the perfect choice for all your detailed work.

The bright Daylight LED’s emit hardly any heat so they are comfortable to work with, both for you and your client.

The lamp features a slimline head and an adjustable internal spring arm so that you can position the lamp easily with one hand exactly where you need the light.

Two easily changeable 13cm/5" glass lenses (1.75X and 2.25X) are included to ensure you see intricate details clearly.

The Daylight LEDs provide high contrast and accurate colour matching, making it easier and less tiring to work and see detail clearly. LEDs are ultra-reliable and use very little energy.

The lamps weigh just 3kg and are supplied with a table clamp. Floor and table stands are available separately.

Dimensions

Assembled width 20cm; assembled height 53cm; assembled depth 79cm.

Electrical

Total wattage 7.2W; colour temperature 6500.

Main lens

13cm diameter; 1.75x magnification.

Product Series
No results found

Related Products
No results found