Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB90F543GPFR-GE1
Order Code2767884
Product RangeF2MC-16LX Family MB90540G Series Microcontrollers
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB90F543GPFR-GE1
Order Code2767884
Product RangeF2MC-16LX Family MB90540G Series Microcontrollers
Product RangeF2MC-16LX Family MB90540G Series Microcontrollers
Device CoreF2MC
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageQFP
No. of I/O's81I/O's
InterfacesCAN, SCI, UART
RAM Memory Size6KB
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesMB90F
MCU FamilyF2MC
Qualification-
Technical Specifications
Product Range
F2MC-16LX Family MB90540G Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
CAN, SCI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
F2MC
Device Core
F2MC
Operating Frequency Max
16MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
RAM Memory Size
6KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
MB90F
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035