You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CYRF69303-40LFXC - 

8 Bit MCU, Programmable Radio on Chip Microcontrollers, 12 MHz, 8 KB, 256 Byte, 40 Pins, QFN

CYRF69303-40LFXC - 8 Bit MCU, Programmable Radio on Chip Microcontrollers, 12 MHz, 8 KB, 256 Byte, 40 Pins, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CYRF69303-40LFXC
Order Code:
2063355
Product Range
Programmable Radio on Chip Microcontrollers
Technical Datasheet:
CYRF69303-40LFXC   Datasheet
See all Technical Docs

Product Overview

The CYRF69303-40LFXC is a complete Radio System-on-chip Device with built-in 8-bit MCU, providing a complete RF system solution with a single device and a few discrete components. This is designed to implement low-cost wireless systems operating in the worldwide 2.4GHz. It adds a range of enhanced features over first generation devices, including increased operating voltage range(only for LP), reduced supply current in all operating modes, higher data rate options(only for LP) and reduced crystal start up, synthesizer settling and link turnaround times. In addition, wireless USB and PRoC LP/LPstar combat interference, achieve a better wireless communication link and offer robust performance.
  • Pin-to-pin compatible with PRoC LP except Pin31 and Pin37
  • CPU speed up to 12MHz
  • Low power wakeup timer
  • 12-bit programmable interval timer with interrupts
  • Watchdog timer
  • Low power
  • 21mA Operating current
  • Sleep current less than 1µA
  • Fast start-up and fast channel changes
  • 90dBm Receive sensitivity typical

Applications

Wireless, Security, Industrial, Medical

Product Information


:
Programmable Radio on Chip Microcontrollers

:
12MHz

:
8KB

:
256Byte

:
40Pins

:
QFN

:
15I/O's

:
SPI

:
2.7V

:
3.6V

:
-

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£1.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.72