Product Information
Product Overview
The CYRF69303-40LFXC is a complete Radio System-on-chip Device with built-in 8-bit MCU, providing a complete RF system solution with a single device and a few discrete components. This is designed to implement low-cost wireless systems operating in the worldwide 2.4GHz. It adds a range of enhanced features over first generation devices, including increased operating voltage range(only for LP), reduced supply current in all operating modes, higher data rate options(only for LP) and reduced crystal start up, synthesizer settling and link turnaround times. In addition, wireless USB and PRoC LP/LPstar combat interference, achieve a better wireless communication link and offer robust performance.
- Pin-to-pin compatible with PRoC LP except Pin31 and Pin37
- CPU speed up to 12MHz
- Low power wakeup timer
- 12-bit programmable interval timer with interrupts
- Watchdog timer
- Low power
- 21mA Operating current
- Sleep current less than 1μA
- Fast start-up and fast channel changes
- 90dBm Receive sensitivity typical
Applications
Wireless, Security, Industrial, Medical
Technical Specifications
12MHz
40Pins
15I/O's
256Byte
3.6V
70°C
-
Programmable Radio on Chip Microcontrollers
8KB
QFN
SPI
2.7V
0°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate