Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £185.810 |
Product Information
Product Overview
CY8CKIT-037 is a PSoC 4 motor control evaluation kit. This motor control EVK is the driver board, which contains the DC/DC power circuit, dual H-bridge circuit, motor current and bus voltage sampling and processing circuit, protection circuit, user configuration circuit, and connectors to the controller board. The controller board receives the signals, implements the proper algorithm to process them, and then generates control signals to the driver board to run the motor. This kit enables engineers to evaluate Cypress’ PSoC 4 family of devices for motor control applications. Based on this kit, customers can create control solutions for three major motor types: Permanent Magnet Synchronous Motor (PMSM), stepper, and Brushless DC (BLDC).
- Designed to mate with PSoC™ 4 CY8CKIT-042 pioneer kit
- Can work with latest PSoC™ 4500S Pioneer kit (CY8CKIT-045S) for a motor control evaluation platform
- Supports different types of motors and provides example projects (BLDC and stepper motor)
- Supports simple to advanced BLDC motor implementations, including FOC
- Easily design different BLDC motor control systems
- Reduce cost with the most integrated BLDC motor control solution
- Simplify design of advanced motor control systems
Contents
CY8CKIT-037 motor control evaluation board, 24-V/2.1-A AC-DC adapter, BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force, USB standard-A to mini-B cable, configuration jumpers, fuse, screwdriver and quick start guide.
Warnings
Do not remove jumpers while the kit is powered.
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate