Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoSPABPLU-PINK48MMSCREW-01
Order Code3401760
For Use WithRaspberry Pi B+ Case
External Height10mm
External Width105mm
External Depth75mm
Enclosure MaterialABS
Body ColourPink
Product Overview
This spacer is perfect for keeping your projects within a case. This series of spacers are stackable so the sky's the limit or at least if you have long screws. The spacers is 10mm in height and sits between the base and the lid of the Raspberry Pi case.
- Makes your case compatible with 99% of breakout boards
- Spacer raises internal height by 10mm enabling the case to grow with your project
- Spacers can be stacked increasing internal height by 50mm or more
- Great for embedded applications, and hobbyist projects
- Supplied with a pack of four 48mm screws
Technical Specifications
For Use With
Raspberry Pi B+ Case
External Width
105mm
Enclosure Material
ABS
External Height
10mm
External Depth
75mm
Body Colour
Pink
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018