Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF74Y050RM
Order Code730610
Output Current600mA
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
Alternatives for RSF74Y050RM
1 Product Found
Technical Specifications
Output Current
600mA
Operating Temperature Min
-20°C
Product Range
-
Operating Pressure Max
-
Operating Temperature Max
100°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034