Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4016
Order Code3458734
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029265
Your Part Number
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.440 |
| 3+ | £13.780 |
Price for:Each
Minimum: 1
Multiple: 1
£14.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4016
Order Code3458734
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029265
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
A 1 gang 45A DP control switch from Crabtree fitted with knockout position and that can be used with or without cord outlet. The cord outlet is suitable for up to 10mm outside diameter cord and two earthing terminals are fitted
- White moulded surface mount
- BS EN 60669-1
- Dimensions: 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1978