Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-154MRB
Order Code2434748
Product RangeLPD5030 Series
Product RangeLPD5030 Series
Inductance, Parallel150µH
RMS Current, Parallel280mA
Saturation Current, Parallel380mA
DC Resistance Max, Parallel1.215ohm
Leakage Inductance460nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
280mA
DC Resistance Max, Parallel
1.215ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
150µH
Saturation Current, Parallel
380mA
Leakage Inductance
460nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225