Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-224MLB
Order Code2457531RL
Product RangeDO3340P Series
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-224MLB
Order Code2457531RL
Product RangeDO3340P Series
Inductance220µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeDO3340P Series
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height11.43mm
Alternatives for DO3340P-224MLB
1 Product Found
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
DO3340P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
1.6A
DC Resistance Max
0.44ohm
Product Length
12.95mm
Product Height
11.43mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028