Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-224MLB
Order Code2457507
Product RangeDO3308P Series
Inductance220µH
RMS Current (Irms)510mA
Inductor ConstructionUnshielded
Saturation Current (Isat)560mA
Power Inductor Case12.95mm x 9.4mm x 3mm
Product RangeDO3308P Series
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height3mm
Alternatives for DO3308P-224MLB
1 Product Found
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 3mm
DC Resistance Max
1.6ohm
Product Length
12.95mm
Product Height
3mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
560mA
Product Range
DO3308P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064