Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6346005505G
Order Code1105440
LED ColourGreen
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If30mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCTo Be Advised
Product Overview
The 6346005505G is a green panel-mount LED Ultralite Indicator with long (LED) life operation. It is push fit or uses mounting clip (217-910-19).
- 12.7mm Panel cut-out required
- 85°C Temperature rating
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006