Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512135B3
Order Code1105153
Lamp Base TypeMidget Groove / S5.7s
LED ColourBlue
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ470nm
Luminous Intensity350mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating14mA
Product Range-
Product Overview
The 1512135B3 is a StarLED midget groove base blue LED Lamp with reflector for signalisation.
- -20 to 60°C Operating temperature range
- Polycarbonate coloured
Applications
Signalling
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
470nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Blue
Power Rating
-
Luminous Intensity
350mcd
Supply Voltage
24V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907