Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £0.693 |
10+ | £0.588 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1916
Order Code3389922
Bumper / Feet MountingScrew
Height13.5mm
Base Diameter37mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialRubber
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cabinet feet manufactured from synthetic rubber giving toughness, wear resistance and non-slip properties.
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
37mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
Height
13.5mm
Base Width
-
Bumper / Feet Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02