Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8162
Order Code3389823
USB Connector TypeUSB Type A
USB StandardUSB 3.1
No. of Positions10Ways
Connector MountingCable Mount
OrientationHorizontal
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB-JL-8162 from Clever Little Box is a USB 3.1 Type A plug to 10-way screw terminal for allowing easy termination.
- USB Type A plug to 10x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
USB 3.1
No. of Positions
10Ways
Orientation
Horizontal
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029